BGT 24LTR22 E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001722518](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bgt24ltr22e6327.jpg)
image shown is a representation only
Description:
24GHz; 2TX/2RX; MMIC
Supplier:
INFINEON
Matchcode:
BGT 24LTR22 E6327
Rutronik No.:
ICINOT1526
Unit Pack:
2000
MOQ:
2000
package:
WFWLB-5
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- Vcc(min)
- 1,45 V
- Vcc(max)
- 1,6 V
- Icc
- 170000 µA
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 13,18 mm²
- Automotive
- NO
- Package
- WFWLB-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001722518
- Customs Tariff No.
- 85365019900
- Country
- Germany
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.