BGT24LTR11N16E6327XTSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Digital
- t rise
- 0.002 µs
- Vcc(min)
- 3.2 V
- Vcc(max)
- 3.4 V
- Top(max)
- 85 °C
- Footprint
- 5.76 mm²
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TSNP-16-9
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001384018
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
24GHz to 24.25GHz radar MMIC packed in a 16-pin leadless RoHS compliant TSNP package
BGT24LTR11 is a silicon germanium radar MMIC for signal generation and reception, operating in the 24GHz to 24.25GHz ISM band. It is based on a 24GHz fundamental voltage controlled oscillator (VCO). The device was designed with doppler-radar applications in mind — as it is capable of keeping the transmit signal inside the ISM band without any external PLL — and may also be used in other types of radar such as FMCW or FSK. The device is manufactured in a 0.18 μm SiGe:C technology offering a cutoff frequency of 200GHz. It is packaged in a 16-pin leadless RoHS compliant TSNP package.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.