BGT 24AT2 E6433
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001059796](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bgt24at2e6433.jpg)
image shown is a representation only
Description:
24GHz Transceiver Transmitter MMIC
Supplier:
INFINEON
Matchcode:
BGT 24AT2 E6433
Rutronik No.:
ICINOT1520
Unit Pack:
3000
MOQ:
12000
package:
VQFN-32
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3,135 V
- Vcc(max)
- 3,465 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 24,75 mm²
- Automotive
- AEC-Q(100)
- Package
- VQFN-32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001059796
- Customs Tariff No.
- 85365019900
- Country
- Malaysia
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.