BGT60UTR11AIPXUMA1
image shown is a representation only
Description:
60GHz; AIP; 60FoV
Supplier:
INFINEON
Matchcode:
BGT 60UTR11AIP
Rutronik No.:
ICINOT1527
Unit Pack:
5000
MOQ:
5000
package:
VF2BGA-28
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 1,71 V
- Vcc(max)
- 1,89 V
- Icc
- 8000 µA
- Top(min)
- -20 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Footprint
- 16,40 mm²
- Automotive
- NO
- Package
- VF2BGA-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005407929
- Customs Tariff No.
- 85365019900
- Country
- South Korea
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.