BGT24ATR22E6433XUMA1
![INFINEON SP005573958](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bgt24atr22e6433xuma1.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: BGT24ATR22E6433XUMA1
Rutronik No.: ICINOT1519
Unit Pack: 3000
MOQ: 3000
package: PG-VQFN-32
Packaging: REEL
New Product
24GHz pulsed doppler radar sensor Description
BGT24ATR22 is a Silicon Germanium Monolithic Microwave Integrated Circuit for 24 GHz radar applications. It
provides building blocks for analog signal generation and reception, operating in the frequency range from
24.0 GHz up to 24.25 GHz with 2 transmit channels and 2 receive channels. The analog base band and the ADC
are integrated. The whole radar sensor is controlled by a finite state machine which is optimized for
independent radar operation with ultra-low power consumption.
Parameter
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- AEC-Q(100)
- Package
- PG-VQFN-32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005573958
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Malaysia
- Supplier Lead time
- 28 weeks