BGSA14GN10E6327XTSA1


image shown is a representation only
Description:
1xSPST RF-SWITCH 2,8V 1,6Ohm TSNP-10
Supplier:
INFINEON
Matchcode:
BGSA 14GN10 E6327
Rutronik No.:
THF5393
Unit Pack:
7500
MOQ:
7500
package:
TSNP-10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(cc) max
- 3,6 V
- Frequency f
- 100 MHz
- Package
- TSNP-10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001189010
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.