BGSA11GN10E6327XTSA1


image shown is a representation only
Description:
2xSPST RF Switch TSNP-10-1
Supplier:
INFINEON
Matchcode:
BGSA 11GN10 E6327
Rutronik No.:
THF5363
Unit Pack:
7500
MOQ:
7500
package:
TSNP-10-1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(cc) max
- 3.6 V
- Frequency f
- 6000 MHz
- Package
- TSNP-10-1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001308478
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.