BGS12WN6E6327XTSA1


image shown is a representation only
Description:
SPDT Switch 28dBm 0.16dB TSNP-6
Supplier:
INFINEON
Matchcode:
BGS 12WN6 E6327
Rutronik No.:
THF5387
Unit Pack:
12000
MOQ:
12000
package:
TSNP-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- CMOS
- Frequency f
- 60000 MHz
- Package
- TSNP-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002203570
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.