BGB741L7ESD E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000442946](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bgb741l7esde6327.jpg)
image shown is a representation only
Description:
LNA-MMIC-Amplifier 30mA TSLP-7
Supplier:
INFINEON
Matchcode:
BGB741L7ESD E6327
Rutronik No.:
THF5169
Unit Pack:
7500
MOQ:
7500
package:
TSLP-7-1
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4
- Automotive
- AEC-Q(100)
- Package
- TSLP-7-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000442946
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
The BGB741L7ESD is a high performance broadband low noise amplifier (LNA) MMIC based on Infineon’s silicon germanium carbon (SiGe:C) bipolar technology.
Summary of Features:
- Minimum noise figure NFmin = 1.05 dB at 2.4 GHz, 3 V, 10 mA
- Supply voltage range VCC = 1.8 to 4.0 V at TA = 25 °C
- High RF input power robustness of 20 dBm
- Integrated ESD protection: 2 kV HBM at all pins
Target Applications:
- Satellite navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo)
- Wireless communications: WLAN 2.4 GHz and 5-6 GHz bands, broadband LTE or WiMAX LNA
- ISM applications like RKE and smart meter, as well as for emerging wireless applications such as DVBTerrestrial
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.