BGA855N6E6327XTSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 3.6 V
- Frequency f
- 1164-1300 MHz
- P(out)
- 0.600 W
- Package
- TSNP-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002337750
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The BGA855N6 is designed to enhance GNSS signal sensitivity for band L2/L5 especially for very high accuracy.
Besides GPS L5 and L2, the GNSS LNA also covers Galileo E5a, E5b, E6, Glonass G3, G2 and Beidou B3 and B2 bands for a frequency range from 1164 MHz to 1300 MHz.
The LNA provides 17.8 dB gain and 0.6 dB noise figure at a current consumption of 4.8mA.
The BGA855N6 is based upon Infineon Technologies‘ B9HF Silicon Germanium technology. It operates from 1.1 V to 3.3 V supply voltage.
Summary of Features:
•GPS LNA for L2/L5 Frequency
•Improves GPS accuracy into cm range (~30 cm)
•Improves GPS for indoor navigation
•1.2 V support
•Designed for high precision GPS devices
Benefits:
•High Accuracy Navigation that enabler for ~30 cm accuracy.
•High linearity that Ideal for Smartphones 5G NSA ready.
•Wide Bandwidth and one solution for all GPS system.
•Backwards compatible with standard GNSS LNA that saves cost of design.
Target Applications:
•Enhance GNSS signal sensitivity for band L2/L5, especially for very high accuracy.
•Besides GPS L5 and L2, the GNSS LNA also covers Galileo E5a, E5b, E6, Glonass G3, G2 and Beidou B3 and B2
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.