BGA 123N6 E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005350939](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bga123n6e6327.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- U(cc) max
- 3,3 V
- Frequency f
- 1615 MHz
- Package
- TSNP-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005350939
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Ultra low power GNSS LNA for wearables and mobile cellular IoT applications
The BGA123N6 is designed to enhance GNSS signal sensitivity especially in wearables and mobile cellular IoT applications.
With the very good performance, it ensures high system sensitivity. The ultra-low power consumption of 1.5mW preserves valuable battery power, ideal for small battery powered GNSS devices. The wide supply voltage range from 1.1 V to 3.3 V ensure flexible design and high compatibility. It supports all GNSS systems including GPS, GLONASS, Beidou and Galileo.
Summary of Features
- Operation frequencies: 1550 to 1615 MHz
- Ultra low current consumption: 1.3 mA
- Wide supply voltage range: 1.1 V to 3.3 V
- High insertion power gain: 19.0 dB
- Low noise figure: 0.75 dB
- 2 kV HBM ESD protection (including AI pin)
- Ultra small and RoHS/WEEE compliant package
Potential Applications
- Wearables
- Mobile cellular applications TRx (4G, 5G)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.