BGA824N6SE6327XTSA1


image shown is a representation only
Description:
SiGe-Amplifier 1,8V 3,8mA TSNP-6
Supplier:
INFINEON
Matchcode:
BGA 824N6S E6327
Rutronik No.:
THF5394
Unit Pack:
15000
MOQ:
15000
package:
TSNP-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- POS
- U(cc) max
- 3.6 V
- Frequency f
- 1615 MHz
- P(out)
- 0.06 W
- Package
- TSNP-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001164284
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.