BGA824N6E6327XTSA1


image shown is a representation only
Description:
Si-MMIC-Amplifier 16mA TSNP-6
Supplier:
INFINEON
Matchcode:
BGA 824N6 E6327
Rutronik No.:
THF5290
Unit Pack:
15000
MOQ:
15000
package:
TSNP-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 3.6 V
- P(out)
- 0.600 W
- Package
- TSNP-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001079364
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
The BGA824N6 is a front-end low noise amplifier for Global Navigation Satellite Systems (GNSS) from 1550 MHz to 1615 MHz like GPS, GLONASS, Beidou, Galileo and others. The LNA provides 17.0 dB gain and 0.55 dB noise figure at a current consumption of 3.8 mA in the application configuration described in Chapter 3 (see datasheet). The BGA824N6 is based upon Infineon Technologies‘ B7HF Silicon Germanium technology. It operates from 1.5 V to 3.6 V supply voltage.
Summary of Features
- High insertion power gain: 17.0 dB
- Out-of-band input 3rd order intercept point: +7 dBm
- Input 1 dB compression point: -6 dBm
- Low noise figure: 0.55 dB
- Low current consumption: 3.8 mA
- Operating frequencies: 1550 - 1615 MHz
- Supply voltage: 1.5 V to 3.3 V
- Digital on/off switch (1V logic high level)
- Ultra small TSNP-6-2 leadless package (footprint: 0.7 x 1.1 mm
- B7HF Silicon Germanium technology
- RF output internally matched to 50 Ω
- Only 1 external SMD component necessary
- 2kV HBM ESD protection (including AI-pin)
- Pb-free (RoHS compliant) package Application
Target Applications
- Ideal for all Global Navigation Satellite Systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BGA824N6E6329XTSA1SiGe-Amplifier 23mA TSNP-6 Part No.: THF5386 package: TSNP-6 Packaging: REEL |
Unit Price
0,3486 $
Unit Pack
12000
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|