BGA7H1N6E6327XTSA1


image shown is a representation only
Description:
RF-MMIC SUB 3GHz TSNP-6
Supplier:
INFINEON
Matchcode:
BGA 7H1N6 E6327
Rutronik No.:
THF5359
Unit Pack:
15000
MOQ:
15000
package:
TSNP-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- N-CHANNEL
- U(cc) max
- 3.3 V
- Frequency f
- 2300-2690 MHz
- Package
- TSNP-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001109130
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Silicon Germanium Low Noise Amplifier for LTE
Summary of Features
- Insertion power gain: 12.5 dB
- Low noise figure: 0.60 dB
- Low current consumption: 4.7 mA
- Operating frequencies: 2300 - 2690 MHz
- Supply voltage: 1.5 V to 3.3 V
- Digital on/off switch (1V logic high level)
- Ultra small TSNP-6-2 leadless package (footprint: 0.7 x 1.1 mm2)
- B7HF Silicon Germanium technology
- RF output internally matched to 50 Ω
- Only 1 external SMD component necessary
- 2kV HBM ESD protection (including AI-pin)
- Pb-free (RoHS compliant) package
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.