BGA525N6E6327XTSA1


Description:
Low power LNA
Supplier:
INFINEON
Matchcode:
BGA525N6 E6327
Rutronik No.:
ICOP7898
Unit Pack:
12000
MOQ:
12000
package:
TSNP-6
Packaging:
REEL
- Vcc(min)
- 1.1 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- TSNP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005724518
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.