BFS17WH6327XTSA1


image shown is a representation only
Description:
NPN RF-Trans. 15V 25mA SOT323
Supplier:
INFINEON
Matchcode:
BFS17W H6327
Rutronik No.:
THF5162
Unit Pack:
3000
MOQ:
15000
package:
SOT323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 15 V
- Frequency f
- 1000 MHz
- P(out)
- 0.28 W
- Package
- SOT323
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000750450
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 100 weeks
NPN Silicon RF Transistor for low noise, high-gain broadband amplifiers at collector currents from 1 mA to 20 mA
Summary of Features:
- For low noise, high-gain broadband amplifiers at collector currents from 1 mA to 20 mA
- fT = 8 GHz, F = 0.9 dB at 900 MHz
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
- Wireless Communications
- For amplifier and oscillator applications in RF Front-end
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.