BFR93AWH6327XTSA1
image shown is a representation only
Description:
NPN RF-Trans. 12V 90mA SOT-323
Supplier:
INFINEON
Matchcode:
BFR 93AW H6327
Rutronik No.:
THF5332
Unit Pack:
3000
MOQ:
12000
package:
SOT-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 12 V
- Frequency f
- 2000 MHz
- P(out)
- 1.08 W
- Package
- SOT-323
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000734402
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.