BFR843EL3E6327XTSA1


image shown is a representation only
Description:
NPN RF-Trans. 1.8V 15mA TSLP-3
Supplier:
INFINEON
Matchcode:
BFR 843EL3 E6327
Rutronik No.:
THF5335
Unit Pack:
15000
MOQ:
15000
package:
TSLP-3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Frequency f
- 2400 MHz
- P(out)
- 0.125 W
- Package
- TSLP-3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001062610
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 41 weeks
BFR843EL3 is a low noise dual band and pre-matched amplifier in TSLP low profile package for high speed and low power consumption applications.
Summary of Features:
- Unique combination of high end RF performance and robustness: 20 dBm maximum RF input power and 1 kV HBM ESD hardness
- High transition frequency enables best in class noise performance at high frequencies:NFmin = 1 dB at 2.4 GHz, 1.8 V, 8 mA and 1.15 dB at 5.5 GHz, 1.8 V, 8 mA
- High gain Gms = 24 dB at 2.4 GHz, 1.8 V, 15 mA and 21.5 dB at 5.5 GHz, 1.8 V, 15 mA
- OIP3 = 20.5 dBm at 2.4 GHz, 1.8 V, 15 mA and 20.5 dBm at 5.5 GHz, 1.8 V, 15 mA
- Suitable for low voltage applications e.g. VCC = 1.2 V and 1.8 V (2.85 V, 3.3 V, 3.6 V require corresponding collector resistor)
- Low profile and small form factor leadless package
- Wireless Communications: WLAN 2.4GHz and 5-6 GHz bands, broadband LTE or WiMAX LNA
- Satellite navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo ...) and satellite C-band LNB (1st and 2nd stage LNA)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.