BFR380L3E6327XTMA1


image shown is a representation only
Description:
NPN-Si-RF-TRANSISTOR 80mA TSLP3
Supplier:
INFINEON
Matchcode:
BFR 380L3 E6327
Rutronik No.:
THF5047
Unit Pack:
15000
MOQ:
15000
package:
TSLP-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 15 V
- Frequency f
- 14000 MHz
- P(out)
- 0.38 W
- Package
- TSLP-3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000013562
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
NPN Silicon RF Transistor
Summary of Features
- High current capability and low noise figure for wide dynamic range
- Low voltage operation
- Ideal for low phase noise oscillators up to 3.5 GHz
- Low noise figure: 1.1 dB at 1.8 GHz
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
Target Applications
- Wireless Communications
- LNA in RF Front-end
- For various applications like cellular and cordless phones, DECT, Tuners, FM, and RF modems.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.