BFR35APE6327HTSA1


image shown is a representation only
Description:
NPN RF-Trans. 15V 45mA SOT-23
Supplier:
INFINEON
Matchcode:
BFR 35AP E6327
Rutronik No.:
THF5203
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 15 V
- Frequency f
- 2000 MHz
- Package
- SOT23
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000011060
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.