BFR340FH6327XTSA1


image shown is a representation only
Description:
NPN RF-Trans. 6V 10mA TSFP3
Supplier:
INFINEON
Matchcode:
BFR 340F H6327
Rutronik No.:
THF5361
Unit Pack:
3000
MOQ:
6000
package:
PG-TSFP-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 6 V
- Frequency f
- 14000 MHz
- P(out)
- 0.075 W
- Package
- PG-TSFP-3
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000750426
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.