BFR193WH6327XTSA1

Best Choice

image shown is a representation only
Description:
NPN RF-Trans. 12V 80mA SOT323
Supplier:
INFINEON
Matchcode:
BFR193W H6327
Rutronik No.:
THF5283
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Frequency f
- 8000 MHz
- Package
- SOT323
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000734404
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
NPN Silicon RF Transistor
Summary of Features:
- For low noise, high-gain amplifiers up to 2 GHz
- For linear broadband amplifiers
- fT = 8 GHz, NFmin = 1 dB at 900 MHz
- Pb-free (RoHS compliant) package
- Wireless Communications
- LNA in RF Front-end
- For various applications like cellular and cordless phones, DECT, Tuners, FM, and RF modems.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.