BFP842ESDH6327XTSA1


image shown is a representation only
Description:
NPN RF-Trans 3,25V 40mA SOT343
Supplier:
INFINEON
Matchcode:
BFP842ESD H6327
Rutronik No.:
THF5312
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 2.85 V
- Frequency f
- 3500 MHz
- P(out)
- 0.120 W
- Package
- SOT343
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000943012
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The BFP842ESD is a high performance RF heterojunction bipolar transistor (HBT) with an integrated ESD protection suitable for 2.3 - 3.5 GHz LNA applications.
Summary of Features:
- Unique combination of high end RF performance and robustness: 16 dBm maximum RF input power, 1.5kV HBM ESD hardness
- High transition frequency fT = 57 GHz enables best in class noise performance at high frequencies: NFmin = 0.65 dB at 3.5 GHz, 2.5 V, 5 mA
- High gain Gma = 17.5 dB at 3.5 GHz, 2.5 V, 15 mA
- OIP3 = 25.5 dBm at 3.5 GHz, 2.5 V, 15 mA
- Suitable for low voltage applications e.g. VCC = 1.2 V and 1.8 V (2.85 V, 3.3 V, 3.6 V require corresponding collector resistor
- Wireless communications: WLAN, WiMAX and Bluetooth
- Satellite communication systems: GNSS Navigation systems (GPS, GLONASS, COMPASS/Beidu/Galileo), Satellite radio (SDARs, DAB and C-band LNB) and C-band LNB (1st and 2nd stage LNA)
- Multimedia applications such as mobile/portable TV, Mobile TV, FM Radio
- 3G/4G UMTS/LTE mobile phone applications
- ISM applications like RKE, AMR and Zigbee
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.