BFP780H6327XTSA1


image shown is a representation only
Description:
NPN RF-Trans 6,1V 120mA SOT343
Supplier:
INFINEON
Matchcode:
BFP780 H6327
Rutronik No.:
THF5297
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 6.1 V
- Frequency f
- 20000 MHz
- P(out)
- 0.6 W
- Package
- SOT343
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000924978
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.