BFP740FH6327XTSA1


image shown is a representation only
Description:
NPN RF-Trans. 4V 45mA TSFP-4
Supplier:
INFINEON
Matchcode:
BFP 740F H6327
Rutronik No.:
THF5333
Unit Pack:
3000
MOQ:
3000
package:
TSFP-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Frequency f
- 5500 MHz
- P(out)
- 0.16 W
- Package
- TSFP-4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000750416
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 10 weeks
The BFP740F is a Silicon Germanium Carbon (SiGe:C) NPN Heterojunction wideband Bipolar RF Transistor (HBT).
Summary of Features:
- Low noise figure NFmin = 1 dB at 5.5 GHz, 3 V, 6 mA
- High gain Gms: 21 dB at 5.5 GHz, 3 V, 15 mA
- OIP3 = 24 dBm at 5.5 GHz, 3 V, 15 mA
- Low profile and small form factor leadless package
- Wireless communications: WLAN, WiMax and UWB
- Satellite communication systems: GNSS Navigation systems (GPS, GLONASS, Beidou, Galileo), Satellite radio (SDARs, DAB) and C-band LNB
- Multimedia applications such as portable TV, CATV, FM Radio
- ISM applications like RKE, AMR and Zigbee, as well as for emerging wireless applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.