BFP740FESDH6327XTSA1


image shown is a representation only
Description:
NPN HF-Transistor TSFP-4-1
Supplier:
INFINEON
Matchcode:
BFP740FESD H6327
Rutronik No.:
THF5247
Unit Pack:
3000
MOQ:
3000
package:
TSFP-4-1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Frequency f
- 55000 MHz
- Package
- TSFP-4-1
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000890036
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The BFP740FESD is a Silicon Germanium Carbon (SiGe:C) NPN Heterojunction wideband Bipolar RF Transistor (HBT) with an integrated ESD protection
Summary of Features:
- Unique combination of high end RF performance and robustness: 21 dBm maximum RF input power, 2 kV ESD robustness (HBM) due to integrated protection circuits
- NFmin = 0.6 dB at 2.4 GHz and 0.8 dB at 5.5 GHz, 3V, 6 mA
- High gain Gms = 26 dB at 2.4 GHz and Gma = 20.5 dB at 5.5 GHz, 3V, 25 mA
- OIP3 = 23.5 dBm at 5.5 GHz, 25 mA
- Low profile and small form factor leadless package
- Wireless communications: WLAN, WiMax and UWB
- Satellite communication systems: GNSS Navigation systems (GPS, GLONASS, Beidou, Galileo), Satellite radio (SDARs, DAB) and C-band LNB
- Multimedia applications such as portable TV, CATV, FM Radio
- ISM applications like RKE, AMR and Zigbee, as well as for emerging wireless applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BFP740FH6327XTSA1NPN RF-Trans. 4V 45mA TSFP-4 Part No.: THF5333 package: TSFP-4 Packaging: REEL |
Unit Price
0,2379 $
Unit Pack
3000
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|