BFP620H7764XTSA1


image shown is a representation only
Description:
NPN-RF-Transistor 65GHz SOT343
Supplier:
INFINEON
Matchcode:
BFP620 H7764
Rutronik No.:
THF5330
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 2.5 V
- Frequency f
- 65000 MHz
- P(out)
- 0.185 W
- Package
- SOT343
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000745302
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
Summary of Features:
- Highly linear low noise RF transistor
- Provides outstanding performance for a wide range of wireless applications
- Based on Infineon's reliable high volume SiGe:C technology
- Ideal for CDMA and WLAN applications
- Collector design provides high linearity of 14.5 dBm OP1dB for low voltage application
- Maximum stable gain :Gms = 21.5 dB at 1.8 GHz ,Gma = 11 dB at 6 GHz
- Outstanding noise figure NFmin = 0.7 dB at 1.8 GHz
- Outstanding noise figure NFmin = 1.3 dB at 6 GHz
- Accurate SPICE GP model enables effective design in process
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.