BFP540FESDH6327XTSA1


image shown is a representation only
Description:
Bipol. NPN RF-Trans 4,5V 80mA TSFP-4
Supplier:
INFINEON
Matchcode:
BFP 540FESD H6327
Rutronik No.:
THF5399
Unit Pack:
3000
MOQ:
3000
package:
TSFP-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Frequency f
- 30000 MHz
- P(out)
- 0.25 W
- Package
- TSFP-4
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000745300
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.