BFP540ESDH6327XTSA1


image shown is a representation only
Description:
NPN RF-Trans 4,5V 80mA SOT343
Supplier:
INFINEON
Matchcode:
BFP540ESD H6327
Rutronik No.:
THF5257
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Frequency f
- 30000 MHz
- P(out)
- 0.25 W
- Package
- SOT343
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000745298
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
NPN Silicon RF Transistor for ESD protected high gain low noise amplifier
Summary of Features:
- Excellent ESD performance typical value 1000 V (HBM)
- Outstanding Gms = 21.5 dB
- Noise Figure F = 0.9 dB
- Gold metallization for high reliability
- SIEGET® 45 - Line
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
- Wireless Communications
- For amplifier and oscillator applications in RF Front-end
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.