BFP520H6327XTSA1


image shown is a representation only
Description:
NPN RF-Transistor 1,8GHz PTSFP4
Supplier:
INFINEON
Matchcode:
BFP520 H6327
Rutronik No.:
THF5350
Unit Pack:
3000
MOQ:
6000
package:
PGSOT343-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Package
- PGSOT343-4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000745280
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
NPN Silicon RF Transistor
Summary of Features
- Low noise amplifier designed for low voltage applications, ideal for 1.2 V or 1.8 V supply voltage. Supports 2.9 V Vcc with enough external collector resistance.
- High gain and low noise at high frequencies due to high transit frequency fT = 45 GHz
- Finds usage e.g. in cordless phones and satellite receivers
- Pb-free (RoHS compliant) standard package with visible leads
- Qualification report according to AEC-Q101 available
Potential Applications
- Wireless Communications
- For amplifier and oscillator applications in RF Front-end
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.