BFP460H6327XTSA1
image shown is a representation only
Description:
NPN RF-Trans. 4V 70mA SOT343
Supplier:
INFINEON
Matchcode:
BFP460 H6327
Rutronik No.:
THF5313
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 4.5 V
- Frequency f
- 1800 MHz
- P(out)
- 0.200 W
- Package
- SOT343
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000745276
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
NPN Silicon RF Transistor
Summary of Features
- General purpose low noise amplifier for low voltage, low current applications
- High ESD robustness, typical 1500V (HBM)
- Low minimum noise figure 1.1 dB at 1.8 GHz
- High linearity: output compression point OP1dB = 13 dBm @ 3V, 35mA, 1.8GHz
- Easy to use standard package with visible leads
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
Target Applications
- Wireless Communications
- For amplifier and oscillator applications in RF Front-end
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.