BFP420H6327XTSA1
image shown is a representation only
Description:
NPN RF-Trans. 4V 25mA SOT343
Supplier:
INFINEON
Matchcode:
BFP420 H6327
Rutronik No.:
THF5167
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 4.5 V
- Frequency f
- 1800 MHz
- P(out)
- 0.16 W
- Package
- SOT343
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000745260
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
NPN Silicon RF Transistor for high gain low noise amplifiers
Summary of Features:
- For high gain low noise amplifiers
- For oscillators up to 10 GHz
- Noise figure F = 1.1 dB at 1.8 GHz outstanding Gms = 21 dB at 1.8 GHz
- Transition frequency fT = 25 GHz
- Gold metallization for high reliability
- SIEGET® 25 GHz fT - Line
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
- Wireless Communications
- For active mixer, amplifier and oscillator applications in RF Front-end
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.