BFP196WH6327XTSA1
image shown is a representation only
Description:
NPN RF-Trans. 12V 150mA SOT343
Supplier:
INFINEON
Matchcode:
BFP196W H6327
Rutronik No.:
THF5192
Unit Pack:
3000
MOQ:
6000
package:
SOT343
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 12 V
- Frequency f
- 7500 MHz
- P(out)
- 0,7 W
- Package
- SOT343
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000745250
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
NPN Silicon RF Transistor
Summary of Features:
- For low noise, low distortion broadband amplifiers in antenna and telecommunications systems up to 1.5 GHz at collector currents from 20 mA to 80 mA
- Power amplifier for DECT and PCN systems
- fT = 7.5 GHz, F = 1.3 dB at 900 MHz
- Pb-free (RoHS compliant) package
- Qualification report according to AEC-Q101 available
Target Applications:
- Wireless Communications
- LNA in RF Front-end
- For various applications like cellular and cordless phones, DECT, Tuners, FM, and RF modems.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.