BF776H6327XTSA1


Description:
NPN TRANSISTOR 13V 0,05A SOT343
Supplier:
INFINEON
Matchcode:
BF 776 H6327
Rutronik No.:
TDSTD9540
Unit Pack:
3000
MOQ:
12000
package:
SOT343
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT343
- Polarisation
- NPN
- I(C)
- 0,05 A
- V(CEO)
- 3,5 V
- Current gain
- 180
- P(tot)
- 0,2 W
- V(CBO)
- 13 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000745164
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.