BF2040E6814HTSA1


Description:
N-CH RF-MOSFET 8V 40mA SOT143
Supplier:
INFINEON
Matchcode:
BF 2040 E6814
Rutronik No.:
THF5358
Unit Pack:
3000
MOQ:
18000
package:
SOT143-4
Packaging:
REEL
- Polarity
- N-CH
- Frequency f
- 1000 MHz
- Package
- SOT143-4
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000012215
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.