BCX71K E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000010632](https://www.rutronik24.com/pim/packages/medium/SOT23.jpg)
image shown is a representation only
Description:
PNP TRANSISTOR 45V 0,1A SOT23
Supplier:
INFINEON
Matchcode:
BCX71K E6327
Rutronik No.:
TDSTD8505
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- Polarisation
- PNP
- I(C)
- 0,1 A
- V(CEO)
- 45 V
- Current gain
- 500
- P(tot)
- 0,33 W
- V(CBO)
- 45 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010632
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.