BCR601XUMA1


image shown is a representation only
Description:
LEDDr 60V PG-DSO-8 SMD
Supplier:
INFINEON
Matchcode:
BCR601XUMA1
Rutronik No.:
LEDDRV1660
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 60 V
- Package
- PG-DSO-8
- Automotive
- NO
- T(A)max
- 160 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001681722
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BCR602XTSA1LEDDr 60V PG-SOT23-6 SMD Part No.: LEDDRV1661 package: PG-SOT23-6 Packaging: REEL |
Unit Price
0,3692 $
Unit Pack
3000
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|