BCR450E6327HTSA1
image shown is a representation only
Description:
LEDDr 40V 90mA SC74 SMD
Supplier:
INFINEON
Matchcode:
BCR450 E6327
Rutronik No.:
ICPWM5948
Unit Pack:
3000
MOQ:
3000
package:
PG-SC74-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 27 V
- V(out)
- 26.5 V
- I(out)
- 2.5 A
- Package
- PG-SC74-6
- Automotive
- NO
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- Supplier Part
- SP000394437
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
BCR602XTSA1LEDDr 60V PG-SOT23-6 SMD package: PG-SOT23-6 Packaging: REEL |
Unit Price
0,3542 $
Unit Pack
3000
|
Stock Info
15 weeks
|
Price, Lead time Datasheet |