BCR401UE6327HTSA1

Topseller

image shown is a representation only
Description:
LEDDr 40V 65mA SC74 SMD
Supplier:
INFINEON
Matchcode:
BCR401U E6327
Rutronik No.:
ICPWM6032
Unit Pack:
3000
MOQ:
3000
package:
PG-SC74-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 40 V
- V(out)
- 38 V
- I(out)
- 0.065 A
- Package
- PG-SC74-6
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- SP000311546
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.