BCM856SH6327XTSA1
image shown is a representation only
Description:
PNP/PNP DUAL-TR.matched SOT363
Supplier:
INFINEON
Matchcode:
BCM856S H6327
Rutronik No.:
TDSTD7977
Unit Pack:
3000
MOQ:
3000
package:
SOT363
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT363
- Polarisation
- PNP/PNP
- I(C)
- 0.1 A
- V(CEO)
- 65 V
- Current gain
- 250
- P(tot)
- 0.25 W
- V(CBO)
- 80 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000747592
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.