BC857BL3E6327XTMA1


Description:
PNP TRANSISTOR 45V 0,1A TSLP3
Supplier:
INFINEON
Matchcode:
BC857BL3 E6327
Rutronik No.:
TDSTD6692
Unit Pack:
15000
MOQ:
30000
package:
TSLP3
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TSLP3
- Polarisation
- PNP
- I(C)
- 0,1 A
- V(CEO)
- 45 V
- Current gain
- 290
- P(tot)
- 0,25 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000013556
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.