BBY5302VH6327XTSA1
Description:
SI-TUNING-DIODE 0,02A 6V SCD79
Supplier:
INFINEON
Matchcode:
BBY53-02V H6327
Rutronik No.:
DSGLS7348
Unit Pack:
3000
MOQ:
6000
package:
SCD79
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- CAP
- V(RRM)
- 6 V
- IF(AV)
- 0.02 A
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SCD79
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000743550
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.