BAV70S H6327
image shown is a representation only
Description:
SI-DIODE-ARRAY 0,2A 80V SOT363
Supplier:
INFINEON
Matchcode:
BAV70S H6327
Rutronik No.:
DSGLS7210
Unit Pack:
3000
MOQ:
15000
package:
SOT363
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- ARRAY
- V(RRM)
- 80 V
- IF(AV)
- 0.2 A
- I(FSM)
- 4.5 A
- V(F)
- 1.25 V
- trr
- 6 ns
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Automotive
- AEC-Q(101)
- Package
- SOT363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000753172
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.