BAT17-07 E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000010289](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bat17-07e6327.jpg)
image shown is a representation only
Description:
SCHOTTKY-DIO. 0,13A 4,0V SOT143
Supplier:
INFINEON
Matchcode:
BAT17-07 E6327
Rutronik No.:
DSKYS5577
Unit Pack:
3000
MOQ:
3000
package:
SOT143
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 4 V
- Configuration
- SINGLE
- I(F)per diode
- 0,13 A
- V(F)
- 0,6 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- Automotive
- NO
- Package
- SOT143
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010289
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.