BAT1502LRHE6327XTSA1


image shown is a representation only
Description:
SCHOTTKY-D. 0,11A 4V TSLP-2-7
Supplier:
INFINEON
Matchcode:
BAT15-02LRH E6327
Rutronik No.:
DSKYS5146
Unit Pack:
15000
MOQ:
15000
package:
TSLP-2-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 4 V
- Configuration
- SINGLE
- I(F)per diode
- 0.11 A
- V(F)
- 0.41 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- Automotive
- NO
- Package
- TSLP-2-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000055124
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.