BAS 70-04S H6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000749814](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bas70-04sh6327.jpg)
image shown is a representation only
Description:
SCHOTTKY DIODE 0,07A 70V SOT323
Supplier:
INFINEON
Matchcode:
BAS 70-04S H6327
Rutronik No.:
DSKY6060
Unit Pack:
3000
MOQ:
3000
package:
SOT323-6
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 70 V
- Configuration
- CommonAnod
- I(F)per diode
- 0,07 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0,1 A
- Automotive
- AEC-Q(101)
- Package
- SOT323-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000749814
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.