BAS 52-02V H6433
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000749810](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bas52-02vh6433.jpg)
image shown is a representation only
Description:
SCHOTTKY-DIODE 45V 0,75A SC79
Supplier:
INFINEON
Matchcode:
BAS 52-02V H6433
Rutronik No.:
DSKY6063
Unit Pack:
10000
MOQ:
10000
package:
SC79-2
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 45 V
- Configuration
- SINGLE
- I(F)per diode
- 0,75 A
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 2 A
- Automotive
- AEC-Q(101)
- Package
- SC79-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000749810
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.