BAS40E6433HTMA1

Best Choice

image shown is a representation only
Description:
SCHOTTKY-DIODE 40V 0,12A SOT23
Supplier:
INFINEON
Matchcode:
BAS 40 E6433
Rutronik No.:
DSKY6064
Unit Pack:
10000
MOQ:
10000
package:
SOT23-3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.12 A
- Mounting
- SMT
- T(j) max
- 150 °C
- I(FSM)
- 0.2 A
- Automotive
- AEC-Q(101)
- Package
- SOT23-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010233
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.