BAS3010B03WE6327HTSA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000068630](https://www.rutronik24.com/pim/packages/medium/SOD323.jpg)
image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 30V SOD323
Supplier:
INFINEON
Matchcode:
BAS3010B-03W E6327
Rutronik No.:
DSKY5313
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- I(F)per diode
- 1 A
- Mounting
- SMD
- Technology
- Schottky
- I(FSM)
- 10 A
- Automotive
- AEC-Q(101)
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000068630
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.