BAR6405WH6327XTSA1


image shown is a representation only
Description:
RF PIN Diode SOT323
Supplier:
INFINEON
Matchcode:
BAR64-05W H6327
Rutronik No.:
DSGL6759
Unit Pack:
3000
MOQ:
3000
package:
SOT323-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- PIN
- V(RRM)
- 150 V
- IF(AV)
- 0,1 A
- I(FSM)
- 0,95 A
- V(F)
- 0,82 V
- trr
- 1550 ns
- T(j)min
- -55 °C
- T(j)max
- 125 °C
- Automotive
- NO
- Package
- SOT323-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000734362
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.